
* Images are for reference only
LTC2946IDE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2946IDE#TRPBF
- JLCPCB Part #
- C683713
- Package
- DFN-16-EP(3x4)
- Description
- -40℃~+85℃@(Ta) 2.7V~100V Voltage monitor DFN-16-EP(3x4) Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3889
10+
$4.6143
30+
$4.1536
100+
$3.6882
500+
$3.4740
1000+
$3.3774
Welcome back, may I help you?