
* Images are for reference only
ADG904BCP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG904BCP
- JLCPCB Part #
- C3656846
- Package
- LFCSP-20(4x4)
- Description
- -40℃~+85℃ 1.65V~2.75V 13ns 2.5GHz 3pF 4:1 8.5ns Control interface integration LFCSP-20(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7796
200+
$1.0764
500+
$1.0377
1000+
$1.0200
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?