
* Images are for reference only
LTC2946IDE-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2946IDE-1#PBF
- JLCPCB Part #
- C683714
- Package
- DFN-16-EP(3x4)
- Description
- -40℃~+85℃@(Ta) 2.7V~100V Voltage monitor DFN-16-EP(3x4) Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2929
10+
$4.5327
30+
$4.0800
100+
$3.6226
500+
$3.4116
1000+
$3.3166
Related Products
Welcome back, may I help you?