
* Images are for reference only
LTC2946IDE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2946IDE#PBF
- JLCPCB Part #
- C117078
- Package
- DFN-16-EP(3x4)
- Description
- -40℃~+85℃@(TA) 2.7V~100V Voltage monitor DFN-16-EP(3x4) Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8023
10+
$5.0252
30+
$4.5645
100+
$4.0989
500+
$3.8837
1000+
$3.7874
Welcome back, may I help you?