
* Images are for reference only
LTC2946CDE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2946CDE#PBF
- JLCPCB Part #
- C683696
- Package
- DFN-16-EP(3x4)
- Description
- 0℃~+70℃@(TA) 15uA 2.7V~100V Open-drain Voltage monitor DFN-16-EP(3x4) Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$14.0796
10+
$13.6220
Related Products
Welcome back, may I help you?