
* Images are for reference only
LTC2932IF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2932IF#PBF
- JLCPCB Part #
- C683553
- Package
- TSSOP-20
- Description
- -40℃~+85℃@(Tj) 1V~7V 3ms 4.675V 52uA 6 Active Low No Open Drain Voltage Monitor Yes TSSOP-20 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 74
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$10.2640
10+
$9.9210
Welcome back, may I help you?