
* Images are for reference only
LTC2932HF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2932HF#PBF
- JLCPCB Part #
- C683551
- Package
- TSSOP-20
- Description
- -40℃~+125℃@(Tj) 1V~7V 3ms 4.675V 6 Active Low No Open Drain Voltage Monitor Yes TSSOP-20 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7454
200+
$2.6107
500+
$2.5194
1000+
$2.4745
Related Products
Welcome back, may I help you?