
* Images are for reference only
LT1512CS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1512CS8#TRPBF
- JLCPCB Part #
- C664129
- Package
- SO-8
- Description
- 0℃~+70℃ 1 25V 30V 4mA Charging IC Lithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery Not supported Not supported SO-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5004
200+
$2.9023
500+
$2.8008
1000+
$2.7509
Welcome back, may I help you?