
* Images are for reference only
LTC2921CGN-3.3
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2921CGN-3.3
- JLCPCB Part #
- C1529887
- Package
- SSOP-16-150mil
- Description
- 0℃~+70℃@(Ta) 2.871V 2.97V~3.63V 5 Power Supervisor SSOP-16-150mil Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4394
200+
$3.6528
500+
$3.5255
1000+
$3.4611
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?