
* Images are for reference only
LTC2902-2CGN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2902-2CGN
- JLCPCB Part #
- C1354638
- Package
- SSOP-16-150mil
- Description
- 0℃~+70℃@(TA) 1.21V 4 7ms Active Low Push-pull Voltage monitor SSOP-16-150mil Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4843
200+
$6.7675
500+
$6.5291
1000+
$6.4114
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?