
* Images are for reference only
LTC2910CGN#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2910CGN#TRPBF
- JLCPCB Part #
- C683207
- Package
- SSOP-16-150mil
- Description
- 0℃~+70℃ 2.3V~6V 500mV 50uA 8 8.5ms Active Low Open-drain Voltage monitor SSOP-16-150mil Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$11.1818
10+
$10.8226
Welcome back, may I help you?