
* Images are for reference only
LTC2919IDDB-5#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2919IDDB-5#TRMPBF
- JLCPCB Part #
- C683455
- Package
- DFN-10-EP(2x3)
- Description
- -40℃~+85℃@(TA) 140ms 3 4.425V Active Low Open Drain DFN-10-EP(2x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7463
10+
$2.3299
30+
$2.0694
100+
$1.8025
500+
$1.6819
1000+
$1.6304
Welcome back, may I help you?