
* Images are for reference only
LT1034CS8-1.2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1034CS8-1.2#PBF
- JLCPCB Part #
- C661551
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1.2V 10uA 20mA 20uA 40ppm/℃ 4uVp-p Fixed Series ±1% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$8.7773
10+
$8.5525
30+
$8.4032
100+
$8.2539
Related Products
Welcome back, may I help you?