Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. ADUM3190WSRQZ
ADUM3190WSRQZ - 1
ADUM3190WSRQZ - 2
ADUM3190WSRQZ - 3
Extended1/3
* Images are for reference only
ADUM3190WSRQZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM3190WSRQZ
JLCPCB Part #
C660751
Package
QSOP-16
Description
-40℃~+125℃ 1 100kV/us 10MHz 200kHz 2500 80mV Low-Power Consumption、Power-on status confirmation QSOP-16 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerAnalog Devices
PackageQSOP-16
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage80mV
Output TypeSingle-Ended
Voltage - Supply(Input)3V~20V
Isolation Voltage(Vrms)2500
Gain Bandwidth Product10MHz
CMTI(kV/us)100kV/us
Common Mode Rejection Ratio (CMRR)72dB
-3dB Bandwidth200kHz
FeaturesLow-Power Consumption、Power-up determined state
Ib - Input Bias Current10nA
Voltage - Supply(Output)3V~20V
Gain1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. ADUM3190WSRQZ
ADUM3190WSRQZ

* Images are for reference only

ADUM3190WSRQZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM3190WSRQZ
JLCPCB Part #
C660751
Package
QSOP-16
Description
-40℃~+125℃ 1 100kV/us 10MHz 200kHz 2500 80mV Low-Power Consumption、Power-on status confirmation QSOP-16 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM3190WSRQZ

* Images are for reference only

ADUM3190WSRQZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM3190WSRQZ
JLCPCB Part #
C660751
Package
QSOP-16
Description
-40℃~+125℃ 1 100kV/us 10MHz 200kHz 2500 80mV Low-Power Consumption、Power-on status confirmation QSOP-16 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM3190WSRQZ Specifications

ADUM3190WSRQZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerAnalog Devices
PackageQSOP-16
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage80mV
Output TypeSingle-Ended
Voltage - Supply(Input)3V~20V
Isolation Voltage(Vrms)2500
Gain Bandwidth Product10MHz
CMTI(kV/us)100kV/us
Common Mode Rejection Ratio (CMRR)72dB
-3dB Bandwidth200kHz
FeaturesLow-Power Consumption、Power-up determined state
Ib - Input Bias Current10nA
Voltage - Supply(Output)3V~20V
Gain1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM3190WSRQZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM3190WSRQZ Documents

ADUM3190WSRQZ datasheets or manufacturer documentation.

Datasheet: ADUM3190WSRQZ Datasheet (PDF)

ADUM3190WSRQZ Schematic Symbol & PCB Footprint

The ADUM3190WSRQZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.