
* Images are for reference only
LTC2908CDDB-A1#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2908CDDB-A1#TRMPBF
- JLCPCB Part #
- C683158
- Package
- DFN-8(2x3)
- Description
- 0℃~+70℃@(TA) 1.683V、2.338V、3.086V、4.675V 160ms 6 Active Low Open Drain DFN-8(2x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0168
10+
$2.5833
30+
$2.3248
100+
$2.0647
500+
$1.9443
1000+
$1.8897
Welcome back, may I help you?