
* Images are for reference only
ADG636YRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG636YRUZ
- JLCPCB Part #
- C386308
- Package
- TSSOP-14
- Description
- -40℃~+125℃ -5.5V~-2.7V、2.7V~5.5V 2 2:1 55ns 610MHz 70ns 85Ω 8pF TSSOP-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 192
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$5.1151
10+
$4.3156
30+
$3.8420
192+
$3.3619
576+
$3.1404
960+
$3.0409
Related Products
Welcome back, may I help you?