
* Images are for reference only
LTC2870HUFD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2870HUFD#PBF
- JLCPCB Part #
- C580625
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃ 2 2 20Mbps 3.3mA 3V~5.5V Transceiver Yes ±26kV QFN-28-EP(4x5) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$17.7713
10+
$16.9756
30+
$15.5968
73+
$14.3952
Related Products
Welcome back, may I help you?