
* Images are for reference only
LT3757IMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3757IMSE#PBF
- JLCPCB Part #
- C117124
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃ 1 1.6mA 100kHz~1MHz 2.9V~40V Adjustable Boost、SEPIC、Flyback、Inverting Buck-Boost External MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 578
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 452
In-stock Item Pricing
Qty Unit Price
1+
$5.9332
10+
$5.1770
30+
$4.7159
100+
$4.3290
Welcome back, may I help you?