
* Images are for reference only
AD1835AASZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1835AASZ-REEL
- JLCPCB Part #
- C4990454
- Package
- MQFP-52(10x10)
- Description
- -40℃~+85℃ 4.5V~5.5V 48kHz~96kHz Encoder/decoder Serial MQFP-52(10x10) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7340
200+
$6.4768
500+
$6.2481
800+
$6.1369
Welcome back, may I help you?