
* Images are for reference only
LTC2865HMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2865HMSE#PBF
- JLCPCB Part #
- C682999
- Package
- MSOP-12-EP-0.65mm
- Description
- -40℃~+125℃ 1 1 1.3mA 20Mbps 256 3V~5.5V Full-Duplex Transceiver ±15kV MSOP-12-EP-0.65mm RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.2131
10+
$5.0798
30+
$4.9915
100+
$4.9016
Welcome back, may I help you?