


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated ADCs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8-300mil | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.5V~20V | |
| Features | Digital filtering、Bipolar input | |
| Resolution (Bits) | 16 | |
| Interface Type | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUM7704-8BRIZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated ADCs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8-300mil | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.5V~20V | |
| Features | Digital filtering、Bipolar input | |
| Resolution (Bits) | 16 | |
| Interface Type | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM7704-8BRIZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUM7704-8BRIZ-RL datasheets or manufacturer documentation.
Datasheet: ADUM7704-8BRIZ-RL Datasheet (PDF)
The ADUM7704-8BRIZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.