
* Images are for reference only
LTC2863IS8-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2863IS8-1#PBF
- JLCPCB Part #
- C682957
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 1.3mA 20Mbps 256 3V~5.5V Full-Duplex Transceiver ±15kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$6.7768
10+
$6.6211
30+
$6.5167
100+
$6.4140
Related Products
Welcome back, may I help you?