
* Images are for reference only
LTC2858HMS-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2858HMS-1#PBF
- JLCPCB Part #
- C682864
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1 1 20Mbps 4.5V~5.5V Transceiver MSOP-10 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.3729
10+
$9.1619
30+
$9.0234
100+
$8.8832
Related Products
Welcome back, may I help you?