
* Images are for reference only
LTC2855HDE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2855HDE#PBF
- JLCPCB Part #
- C580613
- Package
- DFN-12-EP(3x4)
- Description
- -40℃~+125℃ 1 1 20Mbps 3.3V 900uA Full-Duplex Transceiver ±15kV DFN-12-EP(3x4) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$13.0623
10+
$11.2337
30+
$10.1195
100+
$9.1851
Welcome back, may I help you?