
* Images are for reference only
AD7745ARUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7745ARUZ
- JLCPCB Part #
- C468936
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1 1.17V 2.7V~5.25V 24 5ppm/℃ 700uA 90Hz Built-in、External Capacitive Transducer Digital filtering、Built-in reference source、On-chip calibration、Built-in temperature sensor I2C TSSOP-16 Capacitive Sensor IC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8616
10+
$17.9883
30+
$16.4760
100+
$15.1548
Welcome back, may I help you?