
* Images are for reference only
AD7890AN-4
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7890AN-4
- JLCPCB Part #
- C17629180
- Package
- PDIP-24
- Description
- -40℃~+85℃ 12 5V 8 Power-down mode、Built-in reference source、Bipolar input PDIP-24 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.8731
195+
$21.8961
495+
$21.1646
1005+
$20.8020
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?