
* Images are for reference only
LTC2852CMS#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2852CMS#PBF
- JLCPCB Part #
- C682772
- Package
- MSOP-10
- Description
- 0℃~+70℃ 1 1 20Mbps 3V~3.6V Transceiver MSOP-10 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5501
200+
$2.5350
500+
$2.4465
1000+
$2.4030
Related Products
Welcome back, may I help you?