
* Images are for reference only
ADM663AN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM663AN
- JLCPCB Part #
- C3747750
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 1.2V@(100mA) 1.3V~16V 16.5V 2 40mA 9uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6602
200+
$0.6425
500+
$0.6200
1000+
$0.6087
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →