
* Images are for reference only
LTC2804CGN-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2804CGN-1#PBF
- JLCPCB Part #
- C107793
- Package
- SSOP-16-150mil
- Description
- 0℃~+70℃ 1.8V~5.5V 1Mbps 2 2 Transceiver Yes ±10kV SSOP-16-150mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8527
10+
$2.4323
30+
$1.9426
100+
$1.6720
500+
$1.5512
1000+
$1.4980
Related Products
Welcome back, may I help you?