
* Images are for reference only
AD9613BCPZ-250
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9613BCPZ-250
- JLCPCB Part #
- C653623
- Package
- LFCSP-64
- Description
- -40℃~+85℃ 0.8LSB 1.7V~1.9V 12 2 250MHz LFCSP-64 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$238.2445
30+
$226.5529
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?