
* Images are for reference only
LTC2626IDD-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2626IDD-1#PBF
- JLCPCB Part #
- C681061
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 12 2.7V~5.5V 4LSB 7us I2C DFN-10-EP(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5434
200+
$1.7588
500+
$1.6976
1000+
$1.6670
Welcome back, may I help you?