
* Images are for reference only
AD9244BSTZ-65
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9244BSTZ-65
- JLCPCB Part #
- C514278
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 0.7LSB 1 14 25ppm/℃ 2V 4.75V~5.25V 65MHz 65MHz 73dB External、Built-in Yes LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$23.5220
30+
$22.4108
Related Products
Welcome back, may I help you?