
* Images are for reference only
LTC2606IDD-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2606IDD-1#PBF
- JLCPCB Part #
- C680947
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 16 1LSB 2.7V~5.5V 270uA 7us I2C Voltage Buffer DFN-10-EP(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$14.0051
10+
$13.3470
30+
$12.2065
100+
$11.2128
Related Products
Welcome back, may I help you?