
* Images are for reference only
LTC2601CDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2601CDD#PBF
- JLCPCB Part #
- C680920
- Package
- DFN-10-EP(3x3)
- Description
- 0℃~+70℃ 1 16 1LSB 2.5V~5.5V 7us SPI DFN-10-EP(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$9.0803
10+
$8.8677
30+
$8.7244
100+
$8.5826
Welcome back, may I help you?