
* Images are for reference only
LTC2492IDE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2492IDE#PBF
- JLCPCB Part #
- C680877
- Package
- DFN-14-EP(3x4)
- Description
- -40℃~+85℃ 2.7V~5.5V 24 4 SPI DFN-14-EP(3x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1856
10+
$3.5819
30+
$3.2239
100+
$2.8610
500+
$2.6925
1000+
$2.6186
Welcome back, may I help you?