
* Images are for reference only
DAC100BIACQ3
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC100BIACQ3
- JLCPCB Part #
- C5711645
- Package
- CERDIP-16
- Description
- 0℃~+70℃ 10 10 375ns 6V~18V Built-in CERDIP-16 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.9086
200+
$18.3184
500+
$17.7064
1000+
$17.4036
Welcome back, may I help you?