
* Images are for reference only
LT3060ETS8-3.3#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3060ETS8-3.3#TRMPBF
- JLCPCB Part #
- C669934
- Package
- TSOT-23-8
- Description
- -40℃~+125℃@(Tj) 1 100mA 3.3V 300mV 30uVrms 40uA 45V 52dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TSOT-23-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$5.3925
10+
$4.6155
30+
$4.1531
100+
$3.6860
500+
$3.4709
1000+
$3.3729
Welcome back, may I help you?