
* Images are for reference only
LTC2389CUK-18#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2389CUK-18#PBF
- JLCPCB Part #
- C680582
- Package
- QFN-48-EP(7x7)
- Description
- 0℃~+70℃ 1 18 2.5MHz 3LSB 4.75V~5.25V Serial port、Parallel port QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.6681
200+
$25.8003
500+
$24.8932
1000+
$24.4453
Welcome back, may I help you?