
* Images are for reference only
LT3752EFE-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3752EFE-1#PBF
- JLCPCB Part #
- C117132
- Package
- TSSOP-38-EP-4.4mm
- Description
- -40℃~+125℃@(TJ) 1 10.5V~16V 500kHz External Forward Yes TSSOP-38-EP-4.4mm AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6079
10+
$3.9668
50+
$3.2133
100+
$2.8277
500+
$2.6494
1000+
$2.5690
2000+
$2.5337
Related Products
Welcome back, may I help you?