
* Images are for reference only
LTC2387CUH-18#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2387CUH-18#TRPBF
- JLCPCB Part #
- C680573
- Package
- QFN-32-EP(5x5)
- Description
- 0℃~+70℃ 1 15MHz 18 3LSB 4.75V~5.25V Serial port QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.4906
200+
$21.4751
500+
$20.7205
1000+
$20.3480
Welcome back, may I help you?