This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTD2261XF32/R10

Extended
Manufacturer
Linearin
MFR.Part #
LTD2261XF32/R10
JLCPCB Part #
C22450492
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ 10 24 4.75V~5.25V 40kHz SPI 内置温度传感器、Multiplexers、集成调制器、内置数字滤波器 QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.0898
200+ $9.6125
500+ $9.2912
1000+ $9.1321
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons