This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC2327IMS-16#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2327IMS-16#TRPBF
JLCPCB Part #
C680114
Package
MSOP-16
Description
-40℃~+85℃ 1 1.5LSB 16 4.75V~5.25V 500kHz SPI MSOP-16 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.8623
200+ $14.6534
500+ $14.1380
1000+ $13.8843
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons