This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD9248BCPZRL-65

Extended
Manufacturer
Analog Devices
MFR.Part #
AD9248BCPZRL-65
JLCPCB Part #
C653370
Package
LFCSP-64(9x9)
Description
-40℃~+85℃ 0.65LSB 14 2 2.7V~3.6V 65MHz LFCSP-64(9x9) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $67.8898
200+ $26.2723
500+ $25.3491
1000+ $24.8932

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons