
* Images are for reference only
LTC2366HS6#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2366HS6#TRPBF
- JLCPCB Part #
- C680315
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 0.25LSB 1 12 2.35V~3.6V 3MHz SPI TSOT-23-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9125
200+
$4.9967
500+
$4.8215
1000+
$4.7348
Welcome back, may I help you?