
* Images are for reference only
AD840SE/883B
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD840SE/883B
- JLCPCB Part #
- C4368320
- Package
- LCC-20(9x9)
- Description
- -18V~-15V、15V~18V -55℃~+125℃ 1 10uA 110dB 300uV 36V 3uV/℃ 400V/us 4nV/√Hz@1kHz LCC-20(9x9) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 54
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.5961
200+
$14.9359
500+
$14.4125
1000+
$14.1525
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?