
* Images are for reference only
DAC8212EV
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC8212EV
- JLCPCB Part #
- C7457379
- Package
- CERDIP-24
- Description
- -25℃~+85℃ 0.5LSB 10uA 12 1us 2 5V~15V Parallel CERDIP-24 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.9386
200+
$13.9412
500+
$13.4748
1000+
$13.2456
Welcome back, may I help you?