
* Images are for reference only
LTC2345HUK-16#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2345HUK-16#PBF
- JLCPCB Part #
- C680185
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+125℃ 1.25LSB 16 200kHz 4.75V~5.25V 8 SPI QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.4037
200+
$13.7010
500+
$13.2192
1000+
$12.9823
Related Products
Welcome back, may I help you?