
* Images are for reference only
LT3753IFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3753IFE#TRPBF
- JLCPCB Part #
- C671397
- Package
- TSSOP-38-EP-4.4mm
- Description
- -40℃~+125℃@(TJ) 1 100kHz~500kHz 20A 5.9mA 8.5V~100V Adjustable Buck External Forward Yes TSSOP-38-EP-4.4mm AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$10.2728
10+
$10.1316
30+
$9.8859
100+
$9.6708
Related Products
Welcome back, may I help you?