
* Images are for reference only
LTC2344IUH-16#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2344IUH-16#TRPBF
- JLCPCB Part #
- C680178
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.25LSB 16 4 4.75V~5.25V 400kHz SPI QFN-32-EP(5x5) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.6128
200+
$11.4608
500+
$11.0579
1000+
$10.8588
Welcome back, may I help you?