This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC2341HUH-16#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2341HUH-16#TRPBF
JLCPCB Part #
C680163
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ 1.25LSB 16 2 4.75V~5.25V 666kHz SPI QFN-32-EP(5x5) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.1275
200+ $10.1107
500+ $9.7559
1000+ $9.5809
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons